FIFO Mem Sync Dual Depth Uni-Dir 16K x 36 x 4 256-Pin BGA T/R
IDT IDT72V51256L7-5BB8 technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.