FIFO Mem Sync Dual Depth Uni-Dir 4K x 18 x 16 256-Pin BGA
IDT IDT72V51443L6BB technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.