
The IDT72V70180PF8 is a single IC from the 72V series, packaged in LQFP. It operates over a temperature range of -40°C to 85°C. The IC is mounted using surface mount technology. It is not RoHS compliant. The package quantity is 750 units per reel.
Sign in to ask questions about the IDT IDT72V70180PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V70180PF8 technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V70180PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.