
The IDT72V70200PFG is a single-channel IC from IDT, packaged in a 90-unit LQFP tray. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC is designed for surface mount applications.
IDT IDT72V70200PFG technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
