
The IDT72V70200PFG8 is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a LQFP package and is designed for surface mount applications. The IC is RoHS compliant and available in quantities of 750 per reel. It is part of the 72V series and is a single supply type IC.
Sign in to ask questions about the IDT IDT72V70200PFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V70200PFG8 technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V70200PFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
