IC DGTL SW 1024X1024 144-TQFP
IDT IDT72V70210DAG technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.