The IDT72V70800TF is a single circuit IC packaged in a 80-pin LQFP surface mount package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. It is part of the 72V series.
IDT IDT72V70800TF technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
