
The IDT72V70810PF8 is a single IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in LQFP and is designed for surface mount applications. The IC is part of the 72V series and is not RoHS compliant.
IDT IDT72V70810PF8 technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.