
The IDT72V70810TF is a single IC packaged in a 40-unit tray with LQFP packaging. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. This IC is designed for surface mount applications.
IDT IDT72V70810TF technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.