
The IDT 72V LQFP single circuit IC is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 30-unit tray package with a LQFP package case. The IC is not RoHS compliant and is part of the 72V series with a single supply type.
IDT IDT72V70840DA technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
