
The IDT72V71623DAG is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 30-count tray with a LQFP package and is RoHS compliant. This IC is designed for surface mount applications and is part of the 72V series.
IDT IDT72V71623DAG technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.