The IDT72V71643BCG is a single IC packaged in a low-profile ball grid array (LBGA) for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is supplied as a tray of 14 units.
IDT IDT72V71643BCG technical specifications.
| Package/Case | LBGA |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.