
The IDT 72V Single IC is a surface mount device packaged in LQFP. It operates over a temperature range of -40°C to 85°C. The IC is supplied as a tray of 30 units and is compliant with RoHS regulations. It features a single independent circuit and is part of the 72V series.
IDT IDT72V71643DAG technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.