
The IDT72V7230L15BB is a 72-bit unidirectional bus buffer with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V. The device is packaged in a tray with 6 units per package and is not RoHS compliant. It has a data bus width of 72 bits and an organization of 512x72.
Sign in to ask questions about the IDT IDT72V7230L15BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V7230L15BB technical specifications.
| Access Time | 15ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Data Bus Width | 72b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512X72 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V7230L15BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
