Sign in to ask questions about the IDT IDT72V7230L15BBGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V7230L15BBGI technical specifications.
| Access Time | 15ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 6 |
| Packaging | Tray |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V7230L15BBGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.