
The IDT72V7280L15BB is a buffer with a 15ns access time, packaged in a BGA with surface mount capabilities. It operates within a temperature range of 0°C to 70°C. The device is available in a tray packaging format with 6 units per package, and is not compliant with RoHS regulations.
Sign in to ask questions about the IDT IDT72V7280L15BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V7280L15BB technical specifications.
| Access Time | 15ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V7280L15BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.