
The IDT72V7290L10BBG is a high-speed IC with a 10ns access time, packaged in a BGA surface mount package. It operates over a temperature range of 0°C to 70°C. This device is compliant with RoHS regulations and is available in trays of six units.
Sign in to ask questions about the IDT IDT72V7290L10BBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V7290L10BBG technical specifications.
| Access Time | 10ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V7290L10BBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.