The IDT72V73263BB is a surface mount IC with a BGA package, designed to operate within a temperature range of -40°C to 85°C. It is available in quantities of 12 per tray and is not RoHS compliant. This IC is part of the 72V series and is intended for single supply applications.
Sign in to ask questions about the IDT IDT72V73263BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V73263BB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V73263BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.