The IDT72V73273BB is a surface mount component with a BGA package, rated for operation between -40°C and 85°C. It is available in trays of 12 units and is not RoHS compliant. This component is part of the 72V series and is designed for single supply applications.
IDT IDT72V73273BB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.