The IDT72V73273BBG is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a BGA package with a quantity of 12 per tray. The device is RoHS compliant and suitable for single supply applications.
IDT IDT72V73273BBG technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.