
The IDT72V801L20PF is a surface mount logic IC with an access time of 20ns. It is packaged in a 90-unit tray with an LQFP package. The device operates within a temperature range of 0°C to 70°C. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
