IDT's 72V 10ns LQFP surface mount IC operates between 0°C and 70°C. It is available in a package quantity of 750 units, packaged on tape and reel. The device is not RoHS compliant. The 72V series is a family of ICs with this specification.
IDT IDT72V811L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.