The IDT72V811L15PFGI is a 72V bidirectional bus switch with an access time of 10ns. It is packaged in a surface mount LQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 40mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |