The IDT72V815L10PFG is a 72V logic IC with an access time of 10ns. It is available in a 72-pin LQFP package, suitable for surface mount applications. Operating temperature range is from 0°C to 70°C. The device is packaged in a tray and is compliant with RoHS regulations.
IDT IDT72V815L10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.