IDT's 72V 15ns surface mount TFSOP offers a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a rail/Tube package quantity of 34 units. The device is RoHS compliant and features an access time of 15ns. This component is part of the 72V series.
IDT IDT72V81L15PAG technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.