IDT's 72V 15ns access time device is a surface mount component packaged in TFSOP. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 2000 and is packaged on tape and reel. It is compliant with RoHS regulations.
IDT IDT72V81L15PAG8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.