
The IDT 72V 20ns Surface Mount TFSOP is a high-speed component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a TFSOP package with a quantity of 34 per package, packaged in rail or tube. This component is not RoHS compliant.
IDT IDT72V81L20PA technical specifications.
| Access Time | 20ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.