The IDT72V81L20PAI is a 72V unidirectional bus switch with an access time of 20ns. It features a unidirectional bus directional characteristic and is packaged in a TFSOP package. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 120mA. It is designed for surface mount applications and is available in a rail/Tube packaging configuration.
IDT IDT72V81L20PAI technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | TFSOP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.