
The IDT72V821L15TFI8 is a 72V FET with an access time of 15ns. It is packaged in the LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 1250 units per reel. The IDT72V821L15TFI8 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |