
The IDT72V821L20PF8 is a surface mount IC from the 72V series with an access time of 20ns. It is packaged in LQFP and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is not RoHS compliant and is available in quantities of 750 per tape and reel.
IDT IDT72V821L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
