
IDT's 72V IC features an access time of 20ns and operates within a temperature range of 0°C to 70°C. It is packaged in LQFP and is available in quantities of 80 per tray. The IC is not RoHS compliant.
IDT IDT72V821L20TF technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.