The IDT72V82L15PA is a high-speed IC with a 15ns access time, packaged in a surface mount TFSOP package. It operates over a temperature range of 0°C to 70°C. The device is available in quantities of 34 and is packaged in rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |