The IDT 72V82L15PA8 is a surface mount device with a TFSOP package, suitable for operation between 0°C and 70°C. It has an access time of 15ns. This device is available in quantities of 2000, packaged on tape and reel. It is not RoHS compliant.
IDT IDT72V82L15PA8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.