
The IDT72V82L15PAG is a bidirectional dual UART I2C/SPI bridge with a maximum access time of 15ns. It is available in a TSSOP-14 package, measuring 14mm in length, 6.1mm in width, and 1mm in height. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The IDT72V82L15PAG is RoHS compliant and suitable for surface mount applications.
IDT IDT72V82L15PAG technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | TSSOP |
| Data Bus Width | 9b |
| Height | 1mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
