
The IDT72V82L20PA is a high-speed access time device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TFSOP package and is suitable for surface mount applications. The device is part of the 72V series and is available in quantities of 34 per package, which is packaged in rail/Tube format.
IDT IDT72V82L20PA technical specifications.
| Access Time | 20ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
