The IDT72V82L20PAI8 is a 72V unidirectional bus switch with an access time of 20ns. It is available in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 120mA. It does not support FWFT or programmable flags, but does offer retransmit capability.
IDT IDT72V82L20PAI8 technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | TFSOP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.