
IDT's 72V831L10PF is a high-speed IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 90-unit tray with a LQFP package. The device is not RoHS compliant. The IC has an access time of 10ns.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |