IDT's 72V LQFP logic IC features an access time of 10ns and operates between 0°C and 70°C. It is available in a surface mount LQFP package with a quantity of 750 per reel. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
