The IDT72V831L10TFG8 is a 72V bidirectional bus buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 40mA and is available in a surface mount LQFP package. The device has a package quantity of 1250 and is packaged in tape and reel. It supports programmable flags and has an access time of 6.5ns.
IDT IDT72V831L10TFG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.