The IDT 72V Series logic IC features an access time of 15ns and operates within a temperature range of 0°C to 70°C. It is packaged in a 90-unit tray in the LQFP package type, which is a surface mount device. The IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
