The IDT72V835L15PFI8 is a 72V series device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 1000-unit tape and reel configuration. The device features a 15ns access time and is designed for surface mount applications. It is not RoHS compliant.
IDT IDT72V835L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.