
The IDT72V83L15PA8 is a high-speed IC with a 15ns access time, packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C. This device is available in quantities of 2000 and is packaged on tape and reel. Note that it is not RoHS compliant.
IDT IDT72V83L15PA8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
