The IDT72V841L15PFG is a surface mount IC with a 15ns access time, operating within a temperature range of -40°C to 80°C. It is packaged in a 90-unit tray with an LQFP package. The device is RoHS compliant and part of the 72V series.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |