The IDT72V841L15PFG8 is a surface mount bidirectional bus buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 40mA and is packaged in a 750-unit tape and reel. The device has a package case of LQFP and supports programmable flags. It has an access time of 10ns and does not support retransmit capability or full-featured flags.
IDT IDT72V841L15PFG8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.