The IDT72V841L15TFGI is a surface mount device with a 15ns access time, packaged in an 80-count tray of LQFP packages. Operating temperatures range from -40°C to 85°C. This device is RoHS compliant and part of the 72V series.
IDT IDT72V841L15TFGI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.