
The IDT72V841L15TFGI8 is a surface mount device with a 15ns access time. It is packaged in a 1250-unit LQFP package, suitable for tape and reel packaging. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant, meeting environmental regulations.
IDT IDT72V841L15TFGI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.
