
The 72V LQFP surface mount IC features an access time of 15ns and operates within a temperature range of -40°C to 85°C. It is packaged in LQFP and available in quantities of 1250. The IC is not RoHS compliant.
IDT IDT72V841L15TFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.