The IDT72V845L10PFG8 is a 72V bidirectional bus switch with an access time of 6.5ns. It is available in a surface mount LQFP package and operates over a temperature range of 0-70°C. The device has a maximum supply current of 60mA and supports programmable flags. It is packaged in tape and reel quantities of 1000 units.
IDT IDT72V845L10PFG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.