The IDT72V845L20PF is a surface mount IC with a 20ns access time, packaged in a 72-pin LQFP. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72V845L20PF technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.