IDT's 72V IC features a 15ns access time and operates within a temperature range of 0°C to 70°C. It is packaged in a TFSOP package and is suitable for surface mount applications. The IC is RoHS compliant and available in quantities of 34 per rail or tube packaging.
IDT IDT72V84L15PAG technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.